Add To Favorites
Product Overview
Digi-Key Part Number ISL12026IVZ-TCT-ND
Quantity Available 3.246
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL12026IVZ-T

Description IC RTC CLK/CALENDAR I2C 8-TSSOP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ISL12026
Catalog Page 1085 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Supply, Battery 1.8 V ~ 5.5 V
Current - Timekeeping (Max) 10µA ~ 20µA @ 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ISL12026IVZ-TCT

06:22:01 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,08000 24,08
10 21,62300 216,23
100 17,71490 1.771,49
500 15,08038 7.540,19
1.000 12,71844 12.718,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL12026IVZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 11,73060
  • Digi-Reel® ? : ISL12026IVZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.246 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL12026IVZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.170 - Immediate
  • Unit Price: 23,38000
Send Feedback