Add To Favorites
Product Overview
Digi-Key Part Number ICL7665SACPAZ-ND
Quantity Available 1.092
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7665SACPAZ

Description IC VOLT DETECTOR OVER/UND 8-DIP
Expanded Description Supervisor Open Drain or Open Collector 2 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ICL7665S
Catalog Page 1084 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active High
Reset Timeout -
Voltage - Threshold Adjustable/Selectable
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

12:55:22 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,17000 23,17
10 20,82500 208,25
100 17,06250 1.706,25
500 14,52500 7.262,50
1.000 12,25000 12.250,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback