Add To Favorites
Product Overview
Digi-Key Part Number ICL7650SCPDZ-ND
Quantity Available 1.374
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7650SCPDZ

Description IC OPAMP CHOPPER 2MHZ 14DIP
Expanded Description Zero-Drift Amplifier 1 Circuit 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICL7650S
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type -
Slew Rate 2.5 V/µs
Gain Bandwidth Product 2MHz
-3db Bandwidth -
Current - Input Bias 4pA
Voltage - Input Offset 700µV
Current - Supply 2mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 16 V, ±2.25 V ~ 8 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

11:04:56 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,64000 45,64
10 40,98500 409,85
100 33,57900 3.357,90
500 28,58520 14.292,60
1.000 24,10800 24.108,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback