Add To Favorites
Product Overview
Digi-Key Part Number ICL7650SCBA-1Z-ND
Quantity Available 1.813
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7650SCBA-1Z

Description IC OPAMP CHOPPER 2MHZ 8SOIC
Expanded Description Zero-Drift Amplifier 1 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICL7650S
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type -
Slew Rate 2.5 V/µs
Gain Bandwidth Product 2MHz
-3db Bandwidth -
Current - Input Bias 4pA
Voltage - Input Offset 0.7µV
Current - Supply 2mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 16 V, ±2.25 V ~ 8 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 98
Other Names ICL7650SCBA1Z

05:27:11 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,40000 43,40
10 38,98300 389,83
100 31,94100 3.194,10
500 27,19080 13.595,40
1.000 22,93200 22.932,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7650SCBA-1ZT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17,40970
Send Feedback