Add To Favorites
Product Overview
Digi-Key Part Number ICL3222IAZ-TCT-ND
Quantity Available 694
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3222IAZ-T

Description IC TXRX RS232 250KBPS 20SSOP
Expanded Description 2/2 Transceiver Full RS232 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ICL322x,3232,3241,3243
Catalog Page 1082 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 1
Other Names ICL3222IAZ-TCT

08:08:26 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,49000 14,49
10 12,99200 129,92
100 10,44330 1.044,33
500 8,57990 4.289,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3222IAZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 6,90200
  • Digi-Reel® ? : ICL3222IAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 694 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3222IAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 - Immediate
  • Unit Price: 14,07000
Send Feedback