Add To Favorites
Product Overview
Digi-Key Part Number ICL3222CBZ-ND
Quantity Available 1.212
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3222CBZ

Description IC TXRX RS232 250KBPS 18SOIC W
Expanded Description 2/2 Transceiver Full RS232 18-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ICL322x,3232,3241,3243
Catalog Page 1082 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC W
 
Additional Resources
Standard Package ? 40

12:28:27 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,26000 15,26
10 13,72700 137,27
100 11,03340 1.103,34
500 9,06500 4.532,50
1.000 7,51100 7.511,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3222CBZ-T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,99300
Send Feedback