Add To Favorites
Product Overview
Digi-Key Part Number ICL3221ECVZ-TCT-ND
Quantity Available 1.022
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3221ECVZ-T

Description IC TXRX SGL RS232 3-5.5V 16TSSOP
Expanded Description 1/1 Transceiver Full RS232 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICL3221E-23E, 32E, 41E, 43E
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICL3221ECVZ-TCT

08:49:14 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,64000 10,64
10 9,55500 95,55
100 7,67900 767,90
500 6,30882 3.154,41
1.000 5,22725 5.227,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3221ECVZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 4,72500
  • Digi-Reel® ? : ICL3221ECVZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.022 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3221ECVZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.887 - Immediate
  • Unit Price: 10,36000
Send Feedback