Add To Favorites
Product Overview
Digi-Key Part Number HIP4082IB-ND
Quantity Available 1.137
Can ship immediately
Manufacturer

Manufacturer Part Number

HIP4082IB

Description IC DRIVER H-BRIDGE 16-SOIC
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HIP4082
Catalog Page 1082 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 4
Gate Type N-Channel MOSFET
Voltage - Supply 8.5 V ~ 15 V
Logic Voltage - VIL, VIH 1V, 2.5V
Current - Peak Output (Source, Sink) 1.4A, 1.3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 95V
Rise / Fall Time (Typ) 9ns, 9ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 48

08:13:20 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,49000 44,49
10 39,93100 399,31
100 32,71910 3.271,91
500 27,85314 13.926,57
1.000 23,49060 23.490,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIP4082IBT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 22,69113
Send Feedback