Add To Favorites
Product Overview
Digi-Key Part Number HFA3046BZ-ND
Quantity Available 739
Can ship immediately
Manufacturer

Manufacturer Part Number

HFA3046BZ

Description IC TRANSISTOR ARRAY UHF 14-SOIC
Expanded Description RF Transistor 5 NPN 12V 65mA 8GHz 150mW Surface Mount 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets HFA3046,96, HFA3127,28
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type 5 NPN
Voltage - Collector Emitter Breakdown (Max) 12V
Frequency - Transition 8GHz
Noise Figure (dB Typ @ f) 3.5dB @ 1GHz
Gain -
Power - Max 150mW
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 2V
Current - Collector (Ic) (Max) 65mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

23:06:48 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 62,30000 62,30
10 56,28700 562,87
100 46,60040 4.660,04
500 40,57900 20.289,50
1.000 35,34300 35.343,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback