Add To Favorites
Product Overview
Digi-Key Part Number HA9P5320-5Z-ND
Quantity Available 1.719
Can ship immediately
Manufacturer

Manufacturer Part Number

HA9P5320-5Z

Description IC OPAMP SAMPLE HOLD 2MHZ 16SOIC
Expanded Description Sample and Hold Amplifier 1 Circuit 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HA-5320
Catalog Page 1079 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Sample and Hold
Number of Circuits 1
Output Type -
Slew Rate 45 V/µs
Gain Bandwidth Product 2MHz
-3db Bandwidth -
Current - Input Bias 100nA
Voltage - Input Offset 500µV
Current - Supply 11mA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) ±13.5 V ~ 20 V
Operating Temperature 0°C ~ 75°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
  • HA5351IBZ - Intersil | HA5351IBZ-ND DigiKey Electronics
  • HA5351IBZ
  • Intersil
  • IC OPAMP SAMPLE HOLD 40MHZ 8SOIC
  • Unit Price 304,99000
  • HA5351IBZ-ND
Additional Resources
Standard Package ? 48
Other Names HA9P53205Z

19:45:20 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 119,84000 119,84
10 110,11000 1.101,10
100 92,99150 9.299,15
500 82,72250 41.361,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HA9P5320-5ZX96-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 75,87650
Send Feedback