Add To Favorites
Product Overview
Digi-Key Part Number EL7532IYZ-T7CT-ND
Quantity Available 1.571
Can ship immediately
Manufacturer

Manufacturer Part Number

EL7532IYZ-T7

Description IC REG BUCK ADJ 2A SYNC 10MSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets EL7532
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.5V
Current - Output 2A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Additional Resources
Standard Package ? 1
Other Names EL7532IYZ-T7CT

14:44:20 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,60000 35,60
10 31,97200 319,72
100 26,19570 2.619,57
500 22,30014 11.150,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : EL7532IYZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 267 - Immediate
  • Unit Price: 34,55000
  • Tape & Reel (TR) ? : EL7532IYZ-T7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 18,25950
  • Digi-Reel® ? : EL7532IYZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.571 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL7532IYZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17,34652
Send Feedback