Add To Favorites
Product Overview
Digi-Key Part Number EL7222CSZ-ND
Quantity Available 1.574
Can ship immediately

Factory Stock ?: 4.171
Manufacturer

Manufacturer Part Number

EL7222CSZ

Description IC DVR HS DUAL MOSFET 8-SOIC
Expanded Description Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EL7202, EL7212, EL7222
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1081 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 15 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 7.5ns, 10ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 97

22:29:26 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,12000 18,12
10 16,25700 162,57
100 13,06440 1.306,44
500 10,73362 5.366,81
1.000 8,89358 8.893,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL7222CSZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 8,89358
  • Tape & Reel (TR) ? : EL7222CSZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,28022
Send Feedback