Add To Favorites
Product Overview
Digi-Key Part Number EL7104CSZ-T7CT-ND
Quantity Available 2.368
Can ship immediately
Manufacturer

Manufacturer Part Number

EL7104CSZ-T7

Description IC MOSFET DRIVER HS 1-CH 8-SOIC
Expanded Description Low-Side Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets EL7104
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1081 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 16 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Non-Inverting
Rise / Fall Time (Typ) 7.5ns, 10ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names EL7104CSZ-T7CT

02:26:51 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,46000 33,46
10 30,03000 300,30
100 24,60430 2.460,43
500 20,94512 10.472,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : EL7104CSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.477 - Immediate
  • Unit Price: 32,48000
  • Tape & Reel (TR) ? : EL7104CSZ-T7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 17,15000
  • Digi-Reel® ? : EL7104CSZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.368 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL7104CSZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 16,29250
Send Feedback