Add To Favorites
Product Overview
Digi-Key Part Number EL5462ISZ-ND
Quantity Available 288
Can ship immediately
Manufacturer

Manufacturer Part Number

EL5462ISZ

Description IC OPAMP CFA 500MHZ 14SOIC
Expanded Description Current Feedback Amplifier 4 Circuit 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets EL5462
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1078 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 4
Output Type -
Slew Rate 4000 V/µs
Gain Bandwidth Product -
-3db Bandwidth 500MHz
Current - Input Bias 2µA
Voltage - Input Offset 1.5mV
Current - Supply 1.5mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 55

17:39:23 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,53000 26,53
10 23,82100 238,21
100 19,51950 1.951,95
500 16,61660 8.308,30
1.000 14,01400 14.014,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL5462ISZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,31330
  • Tape & Reel (TR) ? : EL5462ISZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 14,01400
Send Feedback