Add To Favorites
Product Overview
Digi-Key Part Number EL2125CSZ-ND
Quantity Available 368
Can ship immediately
Manufacturer

Manufacturer Part Number

EL2125CSZ

Description IC OPAMP VFB 220MHZ 8SOIC
Expanded Description Voltage Feedback Amplifier 1 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets EL2125
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1078 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 185 V/µs
Gain Bandwidth Product -
-3db Bandwidth 220MHz
Current - Input Bias 22µA
Voltage - Input Offset 600µV
Current - Supply 10.8mA
Current - Output / Channel 250mA
Voltage - Supply, Single/Dual (±) 5 V ~ 30 V, ±2.5 V ~ 15 V
Operating Temperature -45°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 97

14:16:38 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,68000 43,68
10 39,43100 394,31
100 32,64520 3.264,52
500 28,42700 14.213,50
1.000 24,75900 24.759,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL2125CSZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 22,84100
  • Tape & Reel (TR) ? : EL2125CSZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 23,71950
Send Feedback