Add To Favorites
Product Overview
Digi-Key Part Number EL1881CSZ-T7CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EL1881CSZ-T7

Description IC VIDEO SYNC SEPARATOR 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets EL1881
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Synchronous Separator
Applications Drivers, Communications, PCMCIA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names EL1881CSZ-T7CT

06:51:56 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,59000 20,59
10 18,49200 184,92
100 15,15120 1.515,12
500 12,89784 6.448,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL1881CSZ-T7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 10,56090
  • Digi-Reel® ? : EL1881CSZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL1881CSZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,03286
  • Tape & Reel (TR) ? : EL1881CSZ-T7A-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15,39016
  • Tube ? : EL1881CSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 19,04000
Send Feedback