Add To Favorites
Product Overview
Digi-Key Part Number DG408DJZ-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DG408DJZ

Description IC MULTIPLEXER 8X1 16DIP
Expanded Description 1 Circuit IC Switch 8:1 100 Ohm 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets DG408,409
PCN Assembly/Origin Wafer Size Conversion 07/May/2014
Catalog Page 1084 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 15 Ohm (Max)
Voltage - Supply, Single (V+) 5 V ~ 34 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 3pF, 26pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
  • DG409DJZ - Intersil | DG409DJZ-ND DigiKey Electronics
  • DG409DJZ
  • Intersil
  • IC MULTIPLEXER DUAL 4X1 16DIP
  • Unit Price 18,76000
  • DG409DJZ-ND
Additional Resources
Standard Package ? 25

23:30:42 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,02000 20,02
10 17,99700 179,97
100 14,46270 1.446,27
500 11,88250 5.941,25
1.000 9,84550 9.845,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback