Add To Favorites
Product Overview
Digi-Key Part Number CD22M3494MQZ-ND
Quantity Available 622
Can ship immediately
Manufacturer

Manufacturer Part Number

CD22M3494MQZ

Description IC CROSSPOINT SWITCH 16X8 44PLCC
Expanded Description Video Switch IC 1 Channel 44-PLCC (16.58x16.58)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CD22M3494
Catalog Page 1086 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 16:8
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 65 Ohm
Voltage - Supply, Single (V+) 4 V ~ 15 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 50MHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.58x16.58)
 
Additional Resources
Standard Package ? 26

03:20:13 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,40000 45,40
10 40,77000 407,70
100 33,40640 3.340,64
500 28,43830 14.219,15
1.000 23,98410 23.984,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD22M3494MQZ96-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 28,43830
Send Feedback