Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TLE72592GEXUMA1CT-ND
Quantity Available 2.037
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE72592GEXUMA1

Description IC TXRX LIN 20KBD P-DSO-8
Expanded Description 1/1 Transceiver Full LIN PG-DSO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TLE7259-2GE
PCN Packaging Dry Packing Box Update 24/Sep/2014
PCN Part Status Change Assembly Site/Part Status Chg 21/Jul/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 827 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Transceiver
Protocol LIN
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 300mV
Data Rate 20kBd
Voltage - Supply 7 V ~ 27 V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TLE72592GEXUMA4TR-ND TLE72592GEXUMA4 Infineon Technologies Tape & Reel (TR) ? 0
3,65148 2.500
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE7259-2GEINCT
TLE7259-2GEINCT-ND
TLE7259-GEINCT
TLE7259-GEINCT-ND

11:32:54 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,89000 8,89
10 7,92400 79,24
100 6,17890 617,89
500 5,10426 2.552,13
1.000 4,02969 4.029,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : TLE72592GEXUMA1DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.037 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback