Add To Favorites
Product Overview
Digi-Key Part Number TCA505BG GEGCT-ND
Quantity Available 3.805
Can ship immediately
Manufacturer

Manufacturer Part Number

TCA505BG GEG

Description IC SWITCH PROXIMITY INDCT 16DSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TCA 505 BG
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Proximity Detector
Input Type Analog
Output Type Analog
Interface -
Current - Supply 550µA
Operating Temperature -40°C ~ 110°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-16-1
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TCA505BG GEGCT

03:24:51 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,99000 38,99
5 34,37600 171,88
10 30,36400 303,64
25 24,63560 615,89
50 21,77040 1.088,52
100 21,19720 2.119,72
500 17,75994 8.879,97
1.000 16,61410 16.614,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCA505BG GEGTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 14,58292
  • Digi-Reel® ? : TCA505BG GEGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback