Add To Favorites
Product Overview
Digi-Key Part Number PVT312LS-TPBFDKR-ND
Quantity Available 3.575
Can ship immediately
Manufacturer

Manufacturer Part Number

PVT312LS-TPBF

Description IC RELAY PHOTOVO 250V 170MA 6SMD
Expanded Description Solid State Relay SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets PVT312 (PbF)
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
PCN Assembly/Origin MER Devices Fab Site 09/Dec/2013
PCN Packaging Packing Material Update 16/Sep/2016
PCN Other MSL Update 05/Sept/2014
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series PVT, HEXFET®
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 15 Ohm
Load Current 170mA
Voltage - Input 1.2VDC
Voltage - Load 0 ~ 250 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMT
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PVT312LS-TPBFDKR

05:16:08 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,96000 18,96
10 17,80100 178,01
25 15,82040 395,51
50 15,02920 751,46
100 14,23820 1.423,82
250 12,65616 3.164,04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback