Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2019. Minimums may apply.
Product Overview
Digi-Key Part Number MMBD914LT1HTSA1CT-ND
Quantity Available 37.876
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBD914LT1HTSA1

Description DIODE GEN PURP 100V 250MA SOT23
Expanded Description Diode Standard 100V 250mA (DC) Surface Mount PG-SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBD,SMBD914
PCN Obsolescence/ EOL Multi Device EOL 4/Feb/2016
PCN Packaging Carrier Tape Update 03/Jun/2015
Catalog Page 1360 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package PG-SOT23-3
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBD914LT1INCT
MMBD914LT1INCT-ND
MMBD914LT1XTINCT
MMBD914LT1XTINCT-ND

03:52:04 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,21800 12,18
100 0,66500 66,50
500 0,40936 204,68
1.000 0,27909 279,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBD914LT1HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,23028
  • Digi-Reel® ? : MMBD914LT1HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback