Add To Favorites
Product Overview
Digi-Key Part Number ISP452CT-ND
Quantity Available 5.734
Can ship immediately
Manufacturer

Manufacturer Part Number

ISP452

Description IC SWITCH HISIDE SMART SOT223-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ISP452
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 826 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series miniPROFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5 V ~ 34 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 700mA
Rds On (Typ) 160 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -30°C ~ 85°C (TA)
Package / Case TO-261-4, TO-261AA
Supplier Device Package PG-SOT223-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISP452CT

14:42:33 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,41000 11,41
10 10,22700 102,27
100 7,97160 797,16
500 6,58504 3.292,52
1.000 5,19876 5.198,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISP452TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 4,71086
  • Digi-Reel® ? : ISP452DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.734 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback