Add To Favorites
Product Overview
Digi-Key Part Number IRS2092STRPBFCT-ND
Quantity Available 16.436
Can ship immediately
Manufacturer

Manufacturer Part Number

IRS2092STRPBF

Description IC AMP AUDIO 500W MONO D 16SOIC
Expanded Description Amplifier IC 1-Channel (Mono) Class D 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 10 V ~ 18 V
Features Depop, Short-Circuit Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TA)
Supplier Device Package 16-SOIC
Package / Case 16-SOIC (0.154", 3.90mm Width)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRS2092STRPBFCT

23:34:54 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,85000 24,85
10 22,30900 223,09
100 18,27770 1.827,77
500 15,55918 7.779,59
1.000 13,12220 13.122,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRS2092STRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 12,10300
  • Digi-Reel® ? : IRS2092STRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.436 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback