Add To Favorites
Product Overview
Digi-Key Part Number IRL7472L1TRPBFCT-ND
Quantity Available 3.903
Can ship immediately
Manufacturer

Manufacturer Part Number

IRL7472L1TRPBF

Description MOSFET N-CH 40V 375A
Expanded Description N-Channel 40V 375A (Tc) 3.8W (Ta), 341W (Tc) Surface Mount DIRECTFET L8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets IRL7472L1TRPbF
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series StrongIRFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 375A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 330nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 20082pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.8W (Ta), 341W (Tc)
Rds On (Max) @ Id, Vgs 0.59 mOhm @ 195A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DIRECTFET L8
Package / Case DirectFET™ Isometric L8
 
You May Also Be Interested In
  • VMO1200-01F - IXYS | VMO1200-01F-ND DigiKey Electronics
  • VMO1200-01F
  • IXYS
  • MOSFET N-CH 100V 1245A Y3-LI
  • Unit Price 1.056,51000
  • VMO1200-01F-ND
Additional Resources
Standard Package ? 1

02:50:10 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,55000 34,55
10 31,02000 310,20
100 25,41740 2.541,74
500 21,63716 10.818,58
1.000 18,24815 18.248,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRL7472L1TRPBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 16,83082
  • Digi-Reel® ? : IRL7472L1TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.903 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback