Add To Favorites
Product Overview
Digi-Key Part Number IRGB15B60KDPBF-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

IRGB15B60KDPBF

Description IGBT 600V 31A 208W TO220AB
Expanded Description IGBT NPT 600V 31A 208W Through Hole TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type NPT
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 31A
Current - Collector Pulsed (Icm) 62A
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 15A
Power - Max 208W
Switching Energy 220µJ (on), 340µJ (off)
Input Type Standard
Gate Charge 56nC
Td (on/off) @ 25°C 34ns/184ns
Test Condition 400V, 15A, 22 Ohm, 15V
Reverse Recovery Time (trr) 92ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 50
Other Names *IRGB15B60KDPBF
SP001540650

02:29:11 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,87000 25,87
10 23,26500 232,65
100 19,06250 1.906,25
500 16,22740 8.113,70
1.000 13,68574 13.685,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback