Add To Favorites
Product Overview
Digi-Key Part Number IRG4PC60FPBF-ND
Quantity Available 1.928
Can ship immediately
Manufacturer

Manufacturer Part Number

IRG4PC60FPBF

Description IGBT 600V 90A 520W TO247AC
Expanded Description IGBT 600V 90A 520W Through Hole TO-247AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Bulk ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 90A
Current - Collector Pulsed (Icm) 360A
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 60A
Power - Max 520W
Switching Energy 300µJ (on), 4.6mJ (off)
Input Type Standard
Gate Charge 290nC
Td (on/off) @ 25°C 42ns/310ns
Test Condition 480V, 60A, 5 Ohm, 15V
Reverse Recovery Time (trr) -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247AC
 
You May Also Be Interested In
  • DSEI60-06A - IXYS | DSEI60-06A-ND DigiKey Electronics
  • DSEI60-06A
  • IXYS
  • DIODE GEN PURP 600V 60A TO247AD
  • Unit Price 37,93000
  • DSEI60-06A-ND
Additional Resources
Standard Package ? 25
Other Names *IRG4PC60FPBF
SP001532584

22:57:20 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,46000 46,46
10 41,95500 419,55
100 34,73320 3.473,32
500 30,24520 15.122,60
1.000 26,34254 26.342,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback