Add To Favorites
Product Overview
Digi-Key Part Number IRG4BC20KDSTRLPCT-ND
Quantity Available 1.915
Can ship immediately
Manufacturer

Manufacturer Part Number

IRG4BC20KDSTRLP

Description IGBT 600V 16A 60W D2PAK
Expanded Description IGBT 600V 16A 60W Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 16A
Current - Collector Pulsed (Icm) 32A
Vce(on) (Max) @ Vge, Ic 2.8V @ 15V, 9A
Power - Max 60W
Switching Energy 340µJ (on), 300µJ (off)
Input Type Standard
Gate Charge 34nC
Td (on/off) @ 25°C 54ns/180ns
Test Condition 480V, 9A, 50 Ohm, 15V
Reverse Recovery Time (trr) 37ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRG4BC20KDSTRLPCT

00:27:09 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,05000 18,05
10 16,19400 161,94
100 13,01850 1.301,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRG4BC20KDSTRLPTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 10,38448
  • Digi-Reel® ? : IRG4BC20KDSTRLPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.915 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IRG4BC20KD-SPBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 565 - Immediate
  • Unit Price: 17,20000
  • Tape & Reel (TR) ? : IRG4BC20KDSTRRP-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,63739
Send Feedback