Add To Favorites
Product Overview
Digi-Key Part Number IRFR13N20DPBFCT-ND
Quantity Available 4.607
Can ship immediately
Manufacturer

Manufacturer Part Number

IRFR13N20DTRPBF

Description MOSFET N-CH 200V 13A DPAK
Expanded Description N-Channel 200V 13A (Tc) 110W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 13A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 38nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 830pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 110W (Tc)
Rds On (Max) @ Id, Vgs 235 mOhm @ 8A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names *IRFR13N20DTRPBF
IRFR13N20DPBFCT

11:40:57 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,05000 8,05
10 7,18900 71,89
100 5,60490 560,49
500 4,63022 2.315,11
1.000 3,65547 3.655,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRFR13N20DPBFTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 3,31240
  • Digi-Reel® ? : IRFR13N20DPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.607 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : IRFR13N20DTRLP-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,31240
  • Tube ? : IRFR13N20DPBF-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,49540
Send Feedback