Add To Favorites
Product Overview
Digi-Key Part Number IRFIZ34NPBF-ND
Quantity Available
Manufacturer

Manufacturer Part Number

IRFIZ34NPBF

Description MOSFET N-CH 55V 21A TO220FP
Expanded Description N-Channel 55V 21A (Tc) 37W (Tc) Through Hole TO-220AB Full-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 21A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 34nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 700pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 37W (Tc)
Rds On (Max) @ Id, Vgs 40 mOhm @ 11A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB Full-Pak
Package / Case TO-220-3 Full Pack
 
Additional Resources
Standard Package ? 50
Other Names *IRFIZ34NPBF
SP001575796

14:35:19 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,40000 8,40
10 7,49700 74,97
100 5,84430 584,43
500 4,82790 2.413,95
1.000 3,81150 3.811,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback