Add To Favorites
Product Overview
Digi-Key Part Number IRFH7185TRPBFCT-ND
Quantity Available 3.847
Can ship immediately
Manufacturer

Manufacturer Part Number

IRFH7185TRPBF

Description MOSFET N CH 100V 19A 8QFN
Expanded Description N-Channel 100V 19A (Ta) 3.6W (Ta), 160W (Tc) Surface Mount 8-PQFN (5x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series FASTIRFET™, HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 19A (Ta)
Vgs(th) (Max) @ Id 3.6V @ 150µA
Gate Charge (Qg) (Max) @ Vgs 54nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2320pF @ 50V
FET Feature -
Power Dissipation (Max) 3.6W (Ta), 160W (Tc)
Rds On (Max) @ Id, Vgs 5.2 mOhm @ 50A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (5x6)
Package / Case 8-PowerTDFN
 
Additional Resources
Standard Package ? 1
Other Names IRFH7185TRPBFCT

01:34:01 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,21000 21,21
10 19,06100 190,61
100 15,31880 1.531,88
500 12,58600 6.293,00
1.000 10,42839 10.428,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRFH7185TRPBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 9,42638
  • Digi-Reel® ? : IRFH7185TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.847 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback