Add To Favorites
Product Overview
Digi-Key Part Number IRF9393TRPBFCT-ND
Quantity Available 5.857
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF9393TRPBF

Description MOSFET P-CH 30V 9.2A 8-SOIC
Expanded Description P-Channel 30V 9.2A (Ta) 2.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 9.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V, 20V
Vgs(th) (Max) @ Id 2.4V @ 25µA
Gate Charge (Qg) (Max) @ Vgs 38nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1110pF @ 25V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 13.3 mOhm @ 9.2A, 20V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRF9393TRPBFCT

23:51:01 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,23000 4,23
10 3,73700 37,37
100 2,86580 286,58
500 2,26558 1.132,79
1.000 1,81248 1.812,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF9393TRPBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,59471
  • Digi-Reel® ? : IRF9393TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.857 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback