Add To Favorites
Product Overview
Digi-Key Part Number IRF7402PBFCT-ND
Quantity Available 5.263
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF7402TRPBF

Description MOSFET N-CH 20V 6.8A 8-SOIC
Expanded Description N-Channel 20V 6.8A (Ta) 2.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 6.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 650pF @ 15V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 35 mOhm @ 4.1A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names *IRF7402TRPBF
IRF7402PBFCT

05:22:33 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,92000 5,92
10 5,31600 53,16
100 4,14190 414,19
500 3,42164 1.710,82
1.000 2,70128 2.701,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7402PBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,53518
  • Digi-Reel® ? : IRF7402PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.263 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback