Add To Favorites
Product Overview
Digi-Key Part Number IRF6218STRLPBFCT-ND
Quantity Available 19.881
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF6218STRLPBF

Description MOSFET P-CH 150V 27A D2PAK
Expanded Description P-Channel 150V 27A (Tc) 250W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 27A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2210pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Rds On (Max) @ Id, Vgs 150 mOhm @ 16A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
  • IXTA44P15TTRL - IXYS | IXTA44P15TTRLCT-ND DigiKey Electronics
  • IXTA44P15TTRL
  • IXYS
  • MOSFET P-CH 150V 44A TO-263
  • Unit Price 35,35000
  • IXTA44P15TTRLCT-ND
Additional Resources
Standard Package ? 1
Other Names IRF6218STRLPBFCT

08:53:55 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,96000 15,96
10 14,32900 143,29
100 11,51780 1.151,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF6218STRLPBFTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 19.200 - Immediate
  • Unit Price: 9,18750
  • Digi-Reel® ? : IRF6218STRLPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.881 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback