Add To Favorites
Product Overview
Digi-Key Part Number IR2520DSTRPBFCT-ND
Quantity Available 5.646
Can ship immediately
Manufacturer

Manufacturer Part Number

IR2520DSTRPBF

Description IC BALLAST CTLR 600V IC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ballast Controller
Frequency 34kHz ~ 86kHz
Voltage - Supply 11.4 V ~ 15.4 V
Current - Supply 10mA
Current - Output Source/Sink -
Dimming No
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IR2520DSTRPBFCT

01:11:29 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,02000 15,02
10 13,47300 134,73
100 10,82670 1.082,67
500 8,89540 4.447,70
1.000 7,37042 7.370,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IR2520DSTRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 6,66225
  • Digi-Reel® ? : IR2520DSTRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.646 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback