Add To Favorites
Product Overview
Digi-Key Part Number IPT007N06NATMA1CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

IPT007N06NATMA1

Description MOSFET N-CH 60V 300A 8HSOF
Expanded Description N-Channel 60V 300A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IPT007N06N
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 300A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 3.3V @ 280µA
Gate Charge (Qg) (Max) @ Vgs 216nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 16000pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Rds On (Max) @ Id, Vgs 0.75 mOhm @ 150A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-HSOF-8-1
Package / Case 8-PowerSFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPT007N06NATMA1CT

18:41:07 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,61000 43,61
10 39,18600 391,86
100 32,10550 3.210,55
500 27,33066 13.665,33
1.000 23,05002 23.050,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPT007N06NATMA1TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 21,25977
  • Digi-Reel® ? : IPT007N06NATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback