Add To Favorites
Product Overview
Digi-Key Part Number IPL65R230C7AUMA1CT-ND
Quantity Available 4.928
Can ship immediately
Manufacturer

Manufacturer Part Number

IPL65R230C7AUMA1

Description MOSFET N-CH 650V 10A 4VSON
Expanded Description N-Channel 650V 10A (Tc) 67W (Tc) Surface Mount PG-VSON-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets IPL65R230C7
Featured Product Data Processing Systems
PCN Assembly/Origin Wafer Process Update 28/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series CoolMOS™ C7
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 10A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 240µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 996pF @ 400V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 67W (Tc)
Rds On (Max) @ Id, Vgs 230 mOhm @ 2.4A, 10V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-VSON-4
Package / Case 4-PowerTSFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPL65R230C7AUMA1CT

09:31:24 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,73000 20,73
10 18,59800 185,98
100 14,95020 1.495,02
500 12,28322 6.141,61
1.000 10,17752 10.177,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPL65R230C7AUMA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 9,19962
  • Digi-Reel® ? : IPL65R230C7AUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.928 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback