Add To Favorites
Product Overview
Digi-Key Part Number IPD50P04P413ATMA1CT-ND
Quantity Available 2.936
Can ship immediately
Manufacturer

Manufacturer Part Number

IPD50P04P413ATMA1

Description MOSFET P-CH 40V 50A TO252-3
Expanded Description P-Channel 40V 50A (Tc) 58W (Tc) Surface Mount PG-TO252-3-313
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets IPD50P04P4-13
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 85µA
Gate Charge (Qg) (Max) @ Vgs 51nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3670pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 58W (Tc)
Rds On (Max) @ Id, Vgs 12.6 mOhm @ 50A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3-313
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPD50P04P413ATMA1CT

01:16:00 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,23000 6,23
10 5,45300 54,53
100 4,18250 418,25
500 3,30652 1.653,26
1.000 2,64523 2.645,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPD50P04P413ATMA1TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,32739
  • Digi-Reel® ? : IPD50P04P413ATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback