Add To Favorites
Product Overview
Digi-Key Part Number IPB065N03LGINCT-ND
Quantity Available 6.076
Can ship immediately
Manufacturer

Manufacturer Part Number

IPB065N03L G

Description MOSFET N-CH 30V 50A TO-263-3
Expanded Description N-Channel 30V 50A (Tc) 56W (Tc) Surface Mount PG-TO263-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IP(B,P)065N03L G
Featured Product Data Processing Systems
Catalog Page 1359 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2400pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 56W (Tc)
Rds On (Max) @ Id, Vgs 6.5 mOhm @ 30A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-2
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names IPB065N03LGINCT

14:51:46 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,23000 6,23
10 5,54400 55,44
100 4,32180 432,18
500 3,57000 1.785,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPB065N03LGINTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,73630
  • Digi-Reel® ? : IPB065N03LGINDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.076 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback