Add To Favorites
Product Overview
Digi-Key Part Number IPB010N06NCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

IPB010N06N

Description MOSFET N-CH 60V 45A TO263-7
Expanded Description N-Channel 60V 45A (Ta), 180A (Tc) 300W (Tc) Surface Mount PG-TO263-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IPB010N06N
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 45A (Ta), 180A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 280µA
Gate Charge (Qg) (Max) @ Vgs 208nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 15000pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Rds On (Max) @ Id, Vgs 1 mOhm @ 100A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-7
Package / Case TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPB010N06N-ND
IPB010N06NCT

13:56:39 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,96000 43,96
10 39,45900 394,59
100 32,33160 3.233,16
500 27,52302 13.761,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPB010N06NTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 22,53615
  • Digi-Reel® ? : IPB010N06NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback