Add To Favorites
Product Overview
Digi-Key Part Number IFX25401TEVINCT-ND
Quantity Available 4.170
Can ship immediately
Manufacturer

Manufacturer Part Number

IFX25401TEV

Description IC REG LDO ADJ 0.4A TO252-5
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 2.5 V ~ 20 V 400mA PG-TO252-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IFX25401
Other Related Documents Part Number Guide
PCN Packaging Cover Tape Width Update 17/Jun/2015
Cover Tape Width Cancellation 14/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 2.5 V ~ 20 V
Current - Output 400mA
Voltage - Dropout (Typical) 0.25V @ 250mA
Number of Regulators 1
Voltage - Input 4.5 V ~ 40 V
Current - Limit (Min) 400mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PG-TO252-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IFX25401TEVINCT

10:27:30 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,00000 7,00
10 6,28600 62,86
100 4,89860 489,86
500 4,04670 2.023,35
1.000 3,19473 3.194,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IFX25401TEVINTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,89492
  • Digi-Reel® ? : IFX25401TEVINDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback