Add To Favorites
Product Overview
Digi-Key Part Number ICE3PCS03GXUMA1CT-ND
Quantity Available 3.360
Can ship immediately
Manufacturer

Manufacturer Part Number

ICE3PCS03GXUMA1

Description IC PFC CONTROLLER CCM 8-DSO
Expanded Description PFC IC Continuous Conduction (CCM) 21kHz ~ 250kHz PG-DSO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ICE3PCS03G
PCN Packaging Dry Packing Box Update 24/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Continuous Conduction (CCM)
Frequency - Switching 21kHz ~ 250kHz
Current - Startup 380µA
Voltage - Supply 11 V ~ 25 V
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICE3PCS03GXUMA1CT

04:51:20 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,07000 11,07
10 9,94800 99,48
100 7,99470 799,47
500 6,56862 3.284,31
1.000 5,44253 5.442,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback