Add To Favorites
Product Overview
Digi-Key Part Number BTT60502EKAXUMA1CT-ND
Quantity Available 1.320
Can ship immediately
Manufacturer

Manufacturer Part Number

BTT60502EKAXUMA1

Description IC PWR SW HI-SIDE 2CH DSO14-40
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BTT6050-2EKA
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5 V ~ 36 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 50 mOhm
Input Type -
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 14-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-DSO-14-40-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTT60502EKAXUMA1CT

19:32:26 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,96000 29,96
10 26,92900 269,29
100 22,06470 2.206,47
500 18,78352 9.391,76
1.000 15,84149 15.841,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTT60502EKAXUMA1TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 14,61113
  • Digi-Reel® ? : BTT60502EKAXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback