Add To Favorites
Product Overview
Digi-Key Part Number BTT60201EKAXUMA1CT-ND
Quantity Available 2.838
Can ship immediately
Manufacturer

Manufacturer Part Number

BTT60201EKAXUMA1

Description IC SWITCH PWR HISIDE DSO14
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets BTT6020-1EKA
Other Related Documents Part Number Guide
Video File Infineon 24 V Protected Switch Shield | Digi-Key Daily
Featured Product 24 V Protected Switch Shield
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5 V ~ 36 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 7A
Rds On (Typ) 20 mOhm
Input Type -
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 14-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-DSO-14-47-EP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTT60201EKAXUMA1CT

16:14:57 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,08000 24,08
10 21,61600 216,16
100 17,70790 1.770,79
500 15,07450 7.537,25
1.000 12,71347 12.713,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTT60201EKAXUMA1TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 11,72595
  • Digi-Reel® ? : BTT60201EKAXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback