Add To Favorites
Product Overview
Digi-Key Part Number BTS724GXUMA1CT-ND
Quantity Available 7.564
Can ship immediately
Manufacturer

Manufacturer Part Number

BTS724GXUMA1

Description IC HISIDE PWR SWITCH 4CH PDSO-20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets BTS724G
Other Related Documents Part Number Guide
Catalog Page 826 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 4
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5.5 V ~ 40 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 70 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package PG-DSO-20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTS724GCT
BTS724GCT-ND

15:09:24 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,73000 30,73
10 27,59400 275,94
100 22,60790 2.260,79
500 19,24552 9.622,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS724GXUMA1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 15,75840
  • Digi-Reel® ? : BTS724GXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.564 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback