Add To Favorites
Product Overview
Digi-Key Part Number BTS50085-1TMACT-ND
Quantity Available 4.790
Can ship immediately
Manufacturer

Manufacturer Part Number

BTS50085-1TMA

Description IC SWITCH PWR HISIDE TO220-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BTS50085-1TMA
Other Related Documents Part Number Guide
Catalog Page 826 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series PROFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5 V ~ 58 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 38A
Rds On (Typ) 7.2 mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package PG-TO220-7
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTS50085-1TMACT

23:42:41 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,21000 35,21
10 31,65400 316,54
100 25,93430 2.593,43
500 22,07730 11.038,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS50085-1TMATR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 18,07708
  • Digi-Reel® ? : BTS50085-1TMADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback