Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BTN7960BAUMA1CT-ND
Quantity Available 7.544
Can ship immediately
Manufacturer

Manufacturer Part Number

BTN7960BAUMA1

Description IC MOTOR DRIVER ON/OFF TO263-7
Expanded Description Motor Driver Power MOSFET On/Off PG-TO263-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets BTN7960
Other Related Documents Part Number Guide
Catalog Page 825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series NovalithIC™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge
Interface On/Off
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 47A
Voltage - Supply 8 V ~ 18 V
Voltage - Load 8 V ~ 18 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package PG-TO263-7
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BTN8982TAAUMA1INCT-ND BTN8982TAAUMA1 Infineon Technologies Cut Tape (CT) ? 7.686 - Immediate
39,62000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTN7960BCT
BTN7960BCT-ND

16:48:13 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,12000 43,12
10 38,94800 389,48
100 32,24760 3.224,76
500 28,08064 14.040,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTN7960BAUMA1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 23,74505
  • Digi-Reel® ? : BTN7960BAUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.554 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback