Add To Favorites
Product Overview
Digi-Key Part Number BTM7752GCT-ND
Quantity Available 938
Can ship immediately
Manufacturer

Manufacturer Part Number

BTM7752G

Description IC MOTOR DRIVER PAR 36DSO
Expanded Description Motor Driver Power MOSFET Parallel PG-DSO-36
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets BTM7752G
Other Related Documents Part Number Guide
Featured Product Integrated Motor Control ICs
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series TrilithIC™
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 12A
Voltage - Supply 5.5 V ~ 28 V
Voltage - Load 5.5 V ~ 28 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 36-BSSOP (0.295", 7.50mm Width)
Supplier Device Package PG-DSO-36
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTM7752GCT

17:36:59 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,99000 38,99
10 35,00000 350,00
100 28,67550 2.867,55
500 24,41124 12.205,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTM7752GTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 19,98808
  • Digi-Reel® ? : BTM7752GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback