Add To Favorites
Product Overview
Digi-Key Part Number BTM7750GCT-ND
Quantity Available 3.646
Can ship immediately
Manufacturer

Manufacturer Part Number

BTM7750G

Description IC BRIDGE DRIVER PAR 28DSO
Expanded Description Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-DSO-28
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets BTM7750G
Featured Product Integrated Motor Control ICs
PCN Design/Specification Leadframe Design Update 07/Jul/2015
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series TrilithIC™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (2)
Applications DC Motors, General Purpose
Interface Logic
Load Type Inductive
Technology DMOS
Rds On (Typ) 45 mOhm LS, 70 mOhm HS
Current - Output / Channel -
Current - Peak Output 12A
Voltage - Supply 1.8 V ~ 42 V
Voltage - Load 1.8 V ~ 42 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Status Flag
Fault Protection Over Temperature, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package PG-DSO-28
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTM7750GCT

02:58:04 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,93000 37,93
10 34,05900 340,59
100 27,90600 2.790,60
500 23,75610 11.878,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTM7750GTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 19,45180
  • Digi-Reel® ? : BTM7750GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.646 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback