Add To Favorites
Product Overview
Digi-Key Part Number BSZ105N04NSGINCT-ND
Quantity Available 31.708
Can ship immediately
Manufacturer

Manufacturer Part Number

BSZ105N04NS G

Description MOSFET N-CH 40V 40A TSDSON-8
Expanded Description N-Channel 40V 11A (Ta), 40A (Tc) 2.1W (Ta), 35W (Tc) Surface Mount PG-TSDSON-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BSZ105N04NSG
Featured Product Data Processing Systems
PCN Other Multiple Changes 09/Jul/2014
Catalog Page 1359 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 11A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 14µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1300pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 35W (Tc)
Rds On (Max) @ Id, Vgs 10.5 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TSDSON-8
Package / Case 8-PowerTDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSZ105N04NSGINCT

02:20:00 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 3,10800 31,08
100 2,32190 232,19
500 1,82420 912,10
1.000 1,40959 1.409,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSZ105N04NSGINTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 1,16725
  • Digi-Reel® ? : BSZ105N04NSGINDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback